Rittal 3243.500 SK Air Filter Grey-White 323x323mm 1 piece

Image Representative of Range

Rittal 3243.500 SK Air Filter Grey-White 323x323mm 1 piece

Order Code:

12-8649

Brand: Rittal MPN: 3243.500 EAN-13: 4028177652156
Qty Unit Price (Ex VAT)
1+ £257.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 3 working days

The Rittal SK 3243.500 air filter, in grey-white (RAL 7035), measures 323 mm by 323 mm. It serves as an enclosure accessory designed to improve air quality and protect internal components. Typically used in electrical enclosures, this filter ensures efficient operation and longevity of enclosed equipment.
Type Air filter
Air flow rate 600m³/h
Dim (W x H) 323 mm x 323 mm
Factory colour Grey-white (RAL 7035)
Height 323mm
Max. temperature +55°C
Min. temperature -20°C
Misc Attribute SK 3243.500
Operating Voltage 240V AC
Width 323mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot