Easter Opening Hours and Delivery Dates here

Rittal 3105370 SK Enclosure Heater 150W 110-240V 90x180x75mm

Order Code:

06-4369

Brand: Rittal MPN: 3105370 EAN-13: 4028177638679
Qty Unit Price (Inc VAT)
1+ £158.90
10+ £153.50
25+ £145.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Rittal's SK 3105.370 is an electrical enclosure heater with a power output of 150 watts, designed for voltages from 110 to 240 volts. Measuring 75 x 90 x 180 mm, this compact switchboard heater ensures optimal temperature conditions within enclosures. It is typically used to prevent condensation and maintain stable temperatures in electrical cabinets and switchboards.
Type Enclosure heating
Dimensions (L x W x H) 75 x 90 x 180 mm
Height 180mm
Length 75mm
Max. operating voltage 240V
Min. operating voltage 110V
Misc Attribute SK 3105.370
Operating Voltage 110 - 240 V
Power 150W
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot