Easter Opening Hours and Delivery Dates here

Rittal 3105320 SK Enclosure Heater 110-240V 20W 46x45x120mm

Order Code:

06-4366

Brand: Rittal MPN: 3105320 EAN-13: 4028177638624
Qty Was Unit Price (Inc VAT)
1+ £62.20 £61.58
10+ £60.08 £59.51
25+ £56.90 £56.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Rittal SK 3105.320 is an electrical enclosure heater providing 20 W of power, suitable for voltages between 110 and 240 V. With dimensions of 46 x 45 x 120 mm, it is designed to maintain optimum temperatures within switchboard and electrical enclosures. Typically used to prevent condensation and ensure reliable operation of electrical components in varying environmental conditions.
Type Enclosure heating
Dimensions (L x W x H) 46 x 45 x 120 mm
Height 120mm
Length 46mm
Max. operating voltage 240V
Min. operating voltage 110V
Misc Attribute SK 3105.320
Operating Voltage 110 - 240 V
Power 20W
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot