Easter Opening Hours and Delivery Dates here

Rittal 3105310 SK Enclosure Heater 110-240V 10W 46x45x120mm

Order Code:

06-4365

Brand: Rittal MPN: 3105310 EAN-13: 4028177638617
Qty Unit Price (Inc VAT)
1+ £50.48
10+ £48.77
25+ £46.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Rittal SK 3105.310 enclosure heater operates at 110 - 240 V and provides 10 W of power. Measuring 46 x 45 x 120 mm, it is designed for efficient heating of electrical enclosures. Ideal for maintaining optimal temperature in switchboards, this heater ensures reliable performance in various industrial and commercial settings.
Type Enclosure heating
Dimensions (L x W x H) 46 x 45 x 120 mm
Height 120mm
Length 46mm
Max. operating voltage 240V
Min. operating voltage 110V
Misc Attribute SK 3105.310
Operating Voltage 110 - 240 V
Power 10W
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot