Rittal 2482.730 RJ45 Module Brass 1 piece for Extending Interfaces

Image Representative of Range

Rittal 2482.730 RJ45 Module Brass 1 piece for Extending Interfaces

Order Code:

12-8623

Brand: Rittal MPN: 2482.730 EAN-13: 4028177550247
Qty Unit Price (Ex VAT)
1+ £49.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Rittal's SZ 2482.730 RJ45 module is a brass enclosure accessory designed for reliable network connectivity. It is an essential component for integrating RJ45 connections within enclosures. Typically used in industrial or commercial settings, it ensures durable and efficient communication infrastructure.
Type RJ45 module
Factory colour Multi-coloured
IP Rating IP66/IP67
Material Brass
Misc Attribute 1 RJ45 wall socket on inner connector
Misc Attribute 2 SZ 2482.730
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot