Easter Opening Hours and Delivery Dates here

Rittal 1360000 AX Switchboard Cabinet Steel Plate Grey-White

Order Code:

06-4097

Brand: Rittal MPN: 1360000 EAN-13: 4028177813168
Qty Was Unit Price (Inc VAT)
1+ £240.54 £238.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 18/04/2026

The Rittal AX 1360.000 is a switchboard cabinet measuring 600 x 600 x 350 mm, made from steel plate and finished in grey-white (RAL 7035). This durable enclosure is designed to protect electrical equipment and components, ensuring reliable operation in industrial environments. Typically used in control and automation systems, it provides both safety and organisation for electrical installations.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Length 350mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 600 x 350 mm
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1360.000
Rack size 483 mm (19")
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot