Christmas Opening Hours and Delivery Dates here

Rittal 1315.600 HD Switchboard Cabinet 810x821x300mm Stainless Steel

Order Code:

06-4093

Brand: Rittal MPN: 1315.600 EAN-13: 4028177815667
Qty Unit Price (Inc VAT)
1+ £1004.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Rittal HD 1315.600 switchboard cabinet is a robust stainless steel unit measuring 810 x 821 x 300 mm, designed for durable electrical enclosures. Its construction makes it ideal for protecting electrical components in industrial environments. This cabinet is commonly used in settings that require high standards of hygiene and corrosion resistance.
Type Switchboard cabinet
Enclosure Height 821mm
Enclosure Width 810mm
Material Stainless steel
Colour Stainless steel
Depth 300mm
Dim (W x H x D) 810 x 821 x 300 mm
Height (min.) 650mm
Misc Attribute HD 1315.600

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot