Easter Opening Hours and Delivery Dates here

Rittal 1180000 AX Switchboard Cabinet Steel 800x1000x300mm Grey-white

Order Code:

06-4086

Brand: Rittal MPN: 1180000 EAN-13: 4028177813243
Qty Was Unit Price (Inc VAT)
1+ £332.22 £328.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 17/04/2026

The Rittal AX 1180.000 switchboard cabinet is crafted from durable steel plate and finished in a grey-white colour (RAL 7035). With dimensions of 800 x 1000 x 300, this cabinet is ideal for housing electrical and electronic components securely. Typically used in industrial and commercial settings, it ensures protection and organisation of sensitive equipment.
Type Switchboard cabinet
Enclosure Height 1m
Enclosure Length 300mm
Enclosure Width 800mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 800 x 1000 x 300 mm
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1180.000
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot