Christmas Opening Hours and Delivery Dates here

Rittal 1114000 AX Switchboard Cabinet Steel 1000x1400x300mm RAL 7035

Order Code:

06-4083

Brand: Rittal MPN: 1114000

Discontinued


The Rittal AX 1114.000 switchboard cabinet is a robust and versatile solution, featuring steel plate construction and a grey-white RAL 7035 finish. With dimensions of 1000 x 1400 x 300 mm, it is designed for efficient organisation and protection of electrical components. It is typically used in industrial and commercial settings for housing and managing electrical controls and equipment.
Type Switchboard cabinet
Enclosure Height 1400mm
Enclosure Width 1000mm
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 300mm
Dim (W x H x D) 1000 x 1400 x 300 mm
Misc Attribute 1 AX 1114.000
Misc Attribute 2 2 door
Standards UL, C-UL

Trustpilot