Christmas Opening Hours and Delivery Dates here

Rittal 1100000 AX Switchboard Cabinet 1000x760x210 Steel Grey-White

Order Code:

06-4081

Brand: Rittal MPN: 1100000 EAN-13: 4028177813342
Qty Unit Price (Inc VAT)
1+ £380.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 05/02/2026

The Rittal AX 1100.000 Switchboard cabinet is made of steel plate, featuring dimensions of 1000 x 760 x 210 mm and a grey-white (RAL 7035) finish. Designed for electrical and data network installations, this cabinet provides secure housing for electronics and wiring. Ideal for industrial and commercial applications, it ensures durability and protection for sensitive components.
Type Switchboard cabinet
Enclosure Height 760mm
Enclosure Width 1000mm
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 210mm
Dim (W x H x D) 1000 x 760 x 210 mm
Misc Attribute 1 AX 1100.000
Misc Attribute 2 2 door
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot