Christmas Opening Hours and Delivery Dates here

Rittal 1045000 AX Switchboard Cabinet Steel 400x500x210mm Grey-White

Order Code:

06-4068

Brand: Rittal MPN: 1045000 EAN-13: 4028177813403
Qty Unit Price (Inc VAT)
1+ £114.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 03/02/2026

The Rittal AX 1045.000 switchboard cabinet is a robust unit made from steel plate and finished in grey-white (RAL 7035). It measures 400 x 500 x 210 mm, making it ideal for housing electrical components in industrial settings. This cabinet is typically used to securely organise and protect electrical and electronic equipment.
Type Switchboard cabinet
Enclosure Height 500mm
Enclosure Width 400mm
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 210mm
Dim (W x H x D) 400 x 500 x 210 mm
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1045.000
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot