Easter Opening Hours and Delivery Dates here

Ring 8AC1PZ-0EU0 IP Video Door Chime Pro Wi-Fi Repeater Easy Setup

Order Code:

10-4812

Brand: ring MPN: 8AC1PZ-0EU0 EAN-13: 0842861113303
Qty Unit Price (Inc VAT)
1+ £74.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The Ring Chime Pro is an additional chime for expanding the reach of your IP video door intercom system. It features Wi-Fi connectivity to ensure seamless integration with your Ring doorbell setup. Typically used in residential settings, it enhances the audio alert capabilities of your video doorbell and intercom system.
Type IP video door intercom
Component Additional chime
Depth 29mm
Factory colour White
Height 103mm
Hub Required, included
Misc Attribute Additional gong with repeater
Mounting type (interior) Adapter
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Transfer Type Wi-Fi
Width 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot