Christmas Opening Hours and Delivery Dates here

Rigol DS2302A-S 2 Channel Digital Storage Oscilloscope 300MHz

Order Code:

63-2170

Brand: Rigol MPN: DS2302A-S EAN-13: 4016138860726

Discontinued


This 300MHz 2-channel digital storage oscilloscope from Rigol is the new mainstream digital scope which meets the customer's applications via its innovative technology, industry leading specifications, powerful trigger functions and broad analysis capabilities.

Features include:
Full bandwidth, lower overshoot, perfect frequency response design
UltraVision: deeper memory (Std.14Mpts, Opt.56Mpts)
UltraVision: deeper memory with multi-level intensity grading display (up to 256 levels)
Std. serial bus trigger functions (RS232, I2C, SPI)
Optional serial bus decoding function with listing display
Versatile trigger functions (Runt, Nth Edge,Setup/Hold …)
Std. advanced math function
Std. mask test function
Built-in 2 Ch waveform generator
Arb function of the built-in 2CH source
Automatic measurements with statistics


  • Wider vertical range (500uV/div ~ 10V/div), lower noise floor, better for small signal capturing
  • Max. sample rate 2G Sa/s
  • Standard memory depth up to14Mpts, optional memory depth up to 56Mpts
  • Innovative "UltraVision" technology
  • Waveform capture rate up to 50,000 wfs/s
  • Up to 256 levels intensity grading waveform display
  • Up to 65,000 frames hardware based Real Time waveform, record, replay and analysis functions (std.)
  • A variety of trigger and serial bus decording functions (RS232, I2C, SPI, CAN)
  • Built-in 2 Ch waveform generator
  • Complete connectivities: USB Host and Device, LAN (LXI), AUX
  • Compact size, lightweight, easy to use
  • 8in TFT (800 x 480) WVGA
  • Manufacturer's part DS2302A-S

No. of Channels 2
Bandwidth 300MHz
Accuracy ±2%

Trustpilot