Rigol 18 Channel Digital Storage Oscilloscope, MSO2000A Series

Rigol Brand: Rigol

A wide range of Rigol 18 Channel Digital Oscilloscopes offering an unmatched feature/value package, allowing users to measure both analogue and digital signals.

The MSO2000A Series is fast and versatile,covering frequencies up to 300MHz, with two channels and a wide vertical range (500µV/div-10V/div) to deliver an extremely low noise floor to help you capture smaller signals. Add a 2GSa/s maximum sample rate, and 14Mpts of standard memory depth to its user-friendly interface, add an 8 inch WVGA display, and you have got a scope that out performs the competition in a wide range of bench-top and field applications.

The MSO2000A Series is the ideal choice for the embedded design, debugging and test market, with its industry leading specifications.

  • Bandwidth up to 300MHz, standard with 50Ω input
  • Lower noise floor, Wider vertical range: 500µV/div to 10V/div
  • Maximum Sample Rate: Analogue channel up to 2GSa/s
  • Maximum Sample Rate: Digital channel up to 1GSa/s
  • Memory Depth: Analogue channel up to14Mpts/56Mpts, Digital channel up to 14Mpts/28Mpts
  • Innovative 'UltraVision' technology
  • Waveform capture rate up to 50,000wfs/s
  • Up to 256 Levels intensity grading waveform display
  • Up to 65,000 frames Hardware based Real Time waveform
  • Record, Replay and Analysis functions (Std.)
  • A variety of trigger and serial bus decoding functions (RS232, I2C, SPI, CAN)
  • Built-in 2 Channel Waveform generator (MSO/DS2000A-S)
  • Complete connectivity: USB Host and Device, LAN(LXI), AUX
  • 8 inch TFT (800 x 480) WVGA
  • Available with Built-in 2 Channel Waveform generator
  • Available in 70, 100, 200 and 300MHz bandwidth options
  • Manufacturer's part: Rigol MSO2000A Series
Description Image Product Buy Pricing (Ex VAT) Bandwidth Accuracy Number of Channels
Rigol MSO2202A 18 Channel 200MHz Digital Storage Oscilloscope
Rigol MSO2202A 18 Channel 200MHz Digital Storage Oscilloscope
Extended range
Order code: 64-7970
MPN: MSO2202A

Available to back order
1+ £859.21
Price per unit Ex VAT
200MHz 1% 18
Rigol MSO2302A 18 Channel 300MHz Digital Storage Oscilloscope
Rigol MSO2302A 18 Channel 300MHz Digital Storage Oscilloscope
Standard range
Order code: 64-7971
MPN: MSO2302A

1 in stock, despatched in 4 working days
1+ £979.56
Price per unit Ex VAT
300MHz 1% 18
Mftrs Part No.DigitalAnalogueBandwidth2-Ch SourceOrder code
MSO2072A 16-Ch

2-Ch

70MHz

No

64-7968
MSO2202A 16-Ch

2-Ch

200MHz

No

64-7970
MSO2302A 16-Ch

2-Ch

300MHz

No

64-7971
MSO2102A-S 16-Ch

2-Ch

100MHz

Yes

64-7973
MSO2202A-S 16-Ch

2-Ch

200MHz

Yes

64-7974
MSO2302A-S 16-Ch

2-Ch

300MHz

Yes

64-7975


Trustpilot