Christmas Opening Hours and Delivery Dates here

RIDGID 88232 915 Roll Groover 88232

Order Code:

96-9140

Brand: RIDGID MPN: 88232 EAN-13: 0095691882325
Qty Was Unit Price (Ex VAT)
1+ £1481.88 £1256.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID 915 Roll Groover is a manual roll groover for in-place field applications. The 915 requires only 3.1/2in of clearance to travel around a pipe and a minimum of 2.3/4in of exposed pipe for grooving. The easy to use depth setting gauge helps make accurate grooves. The included ratchet has a 90° bend-in handle that makes grooving easier.

With the appropriate roll sets, the 915 can groove from 1.1/4 to 12in pipe, the widest range in its class. It has a lightweight design and a cast-in handle that allows for easy transport or chaining the groover down to prevent theft. The 915 is a must for service work crews.

Specification

Capacity:
Sch. 10 Steel and Stainless Steel Pipe: 1.1/4 - 12in.
K, L, M, DWV Copper: 2- 8in.
Sch. 40 PVC: 1.1/4 - 6in.
Sch. 80 PVC: 1.1/2in, 2.1/2-3in.
Operation: Feed Screw with 1/2in Ratchet Wrench (included).
Weight: 10.43kg.


Type Groover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot