Christmas Opening Hours and Delivery Dates here
Richco RRC16-09-28-M1 Ferrite Core 190 Ω Max Cable Ø 9 mm With Clip

Image Representative of Range

Richco RRC16-09-28-M1 Ferrite Core 190 Ω Max Cable Ø 9 mm With Clip

Order Code:

12-8597

Brand: Richco MPN: RRC16-09-28-M1 EAN-13: 2050000147753
Qty Unit Price (Inc VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
840 available to back orderBack-order availability date - 12/01/2026

Richco's RRC16-09-28-M1 is a split toroidal ferrite core designed to provide 190 O impedance. It accommodates a maximum cable diameter of 9 mm and is commonly used in electromagnetic interference suppression. This component is ideal for improving the electromagnetic compatibility of various electronic devices.
Type Toroidal ferrite core
Impedance 120Ω
(Ø) 9mm
Cable Ø (max.) 9mm
Cable Ø range 8.5 - 9 mm
Cable Ø up to 8.5mm
Dimensions (Ø) 9 mm
Material Polyamide 6.6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot