Christmas Opening Hours and Delivery Dates here

Rexel Mercury™ RDM1150 P-5 Micro Cut Jam Free Shredder

Order Code:

35-0062

Brand: Rexel MPN: 2102425 EAN-13: 5028252061841
  • Country of Origin: China
  • View All

Discontinued


Shred your documents the easy way with these Mercury micro cut paper shredders from Rexel and get the work done jam-free, hassle-free and mess-free.

The RDM1150 features jam free technology with continuous sensing and can shred up to 11 sheets at a pass into micro cut pieces. The 50 litre bin can hold up to 500 shredded A4 sheets in handy recyclable bags.
  • Suitable for use in offices and other workplaces with 10 to 20 operators
  • Easy-to-use controls
  • Intelligent energy-saving waste chamber
  • Shreds up to 11 sheets (80gsm)
  • Produces P-5, 1.9 x 15mm micro cut pieces
  • Shreds staples and paper clips
  • Bin capacity 50 litres, 500 A4 sheets
  • Colour: black
  • 2-year warranty
  • Dimensions: 676 x 480 x 370mm
  • Manufacturer's part 2102425

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


Type Shredder
Sheet Capacity 11
Bin Capacity 50L
Cut Type Micro cut
Shred Size 1.9 x 15mm
Colour Black

Trustpilot