Christmas Opening Hours and Delivery Dates here

Reversible Ratchet Combination Spanner 9mm

Order Code:

89-2238

Brand: Sealey MPN: RRCW09 EAN-13: 5024209548038

Discontinued


High quality slim style Chrome Vanadium steel spanners. Hardened, tempered and mirror finished for corrosion resistance. 72-Tooth Chrome Molybdenum WallDrive® ratchet ring with slide reverse. Meets and exceeds ISO 1711, DIN 899 and BS 3555 torque standards - by our reckoning, the strongest range of ratchet spanners on the market. 15° Offset keeps knuckles clear of obstructions. Ideal for use where space is at a premium. Available individually or as seven or sixteen piece sets.
  • High quality slim style Chrome Vanadium steel spanner.
  • Hardened, tempered and mirror finished for corrosion resistance.
  • 72-Tooth Chrome Molybdenum WallDrive® ratchet ring with flip reverse combines ultra-smooth operation and durability with simple and effective reverse action.
  • Meets and exceeds ISO 1711, DIN 899 and BS 3555 torque standards - by our reckoning, the strongest range of ratchet spanners on the market.
  • 15º Offset keeps knuckles clear of obstructions.
  • Ideal for use where space is at a premium.
  • Model No. RRCW09

Trustpilot