Christmas Opening Hours and Delivery Dates here

REV 518394777 Junction Box 165x165x60mm 1Piece Durable Electrical Enclosure

Order Code:

10-4590

Brand: REV MPN: 0518394777 EAN-13: 4008297183945
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 12/01/2026

REV's Junction Box, model 0518394777, measures 165 x 165 x 60 mm and comes in a white finish. This electrical enclosure is designed for secure connections and protection of electrical wiring. It is typically used in residential and commercial settings for electrical distribution and circuit housing.
Type Junction box
Colour White
Dimensions (L x W x H) 165 x 165 x 60 mm
Height 60mm
Length 165mm
Mounting Type Flush-mount
Width 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot