REV 518380777 Junction Box 80x80x45mm 1Piece Durable Nan Finish

Order Code:

10-4587

Brand: REV MPN: 0518380777 EAN-13: 4008297183808
Qty Unit Price (Ex VAT)
3+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

The REV Junction Box 0518380777 measures 80 x 80 x 45 mm. It is commonly used for electrical connections, providing a safe and compact enclosure. This product is ideal for indoor installations where discreet, flush-mounted connectivity is required.
Type Junction box
Dimensions (L x W x H) 80 x 80 x 45 mm
Height 45mm
Length 80mm
Max. fire resistance 650°C
Mounting Type Flush-mount
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot