REV 510622555 CEE Wall Plug 32A 5-Pin 400V

Order Code:

10-4523

Brand: REV MPN: 0510622555 EAN-13: 4008297106227

Discontinued


The REV 0510622555 CEE wall plug is a high voltage socket designed for industrial use, accommodating 32 A and 5-pin connections. This durable outlet supports 400 V and is typically used in heavy-duty electrical equipment. Its robust design ensures reliable performance in demanding environments.
Type CEE wall plug
Current Rating 32A
Voltage Rating 400V
IP Rating IP44

Trustpilot