REV 46683 Chime 6-8V 80dBa White 1 Pc Efficient Doorbell Solution

Order Code:

10-4385

Brand: REV MPN: 0046683 EAN-13: 4006341679789
Qty Unit Price (Ex VAT)
1+ £18.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The REV door chime model 0046683 is a white bell designed for home entry notification. Operating at 6 - 8 V and producing 80 dBa, it ensures a clear sound upon activation. This 2-Klang-Gong Karakum chime is ideal for residential use as a reliable doorbell.
Type Chime
Factory colour White
Max. operating voltage 8V
Min. operating voltage 6V
Mounting Type Surface-mount
Tunes 1
Volume 80dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot