Christmas Opening Hours and Delivery Dates here

REV 0518340777 Dry Lining Box Diameter 68xH35mm 1 Piece Easy Install

Order Code:

10-4582

Brand: REV MPN: 0518340777 EAN-13: 4008297183402
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
457 available to back orderBack-order availability date - 10/01/2026

REV's dry lining box, part number 0518340777, has dimensions of 68 mm in diameter and 35 mm in height. This junction box is ideal for encapsulating electrical connections within hollow walls. It's typically used for safely housing wiring installations in residential or commercial buildings.
Type Dry lining box
(Ø) 68mm
Colour Orange
Dim (Ø x H) 68 mm x 35 mm
Height 35mm
Max. fire resistance 850°C
Mounting Type Flush-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot