Christmas Opening Hours and Delivery Dates here

REV 0510602555 CEE Wall Plug 16A 5-Pin 400V 1Piece Durable & Reliable

Order Code:

10-4519

Brand: REV MPN: 0510602555 EAN-13: 4008297106029

Discontinued


Produced by REV, this CEE wall plug features a 16 A 5-pin configuration suitable for high voltage applications up to 400 V. The durable construction makes it ideal for industrial and commercial use. Typical applications include connecting heavy machinery and large electrical equipment.
Type CEE wall plug
Current Rating 16A
Voltage Rating 400V
IP Rating IP44

Trustpilot