Easter Opening Hours and Delivery Dates here

Reolink P334 LAN IP CCTV Camera, 8MP, 4K UHD, PoE, Outdoor, IP66

Order Code:

10-4247

Brand: Reolink MPN: P334 EAN-13: 6975253983766
Qty Unit Price (Inc VAT)
1+ £144.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Reolink's P334 is a LAN IP CCTV camera offering a high resolution of 3840 x 2160p. The network camera is ideal for both residential and commercial surveillance, providing clear and detailed video footage. It is equipped to function efficiently as an internet camera, suitable for both wired and wireless connections.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
(Ø) 117.4mm
App compatibility Yes
Camera type Dome camera
Cloud integration Google Home
Colour White
Dimensions (Ø x H) 117.4 mm x 103.8 mm
Enclosure material Aluminium
F-numbers F2.0
Focal Length 2,8 mm
Height 103.8mm
IR range (max.) 30m
Max. viewing angle hor. 105°
Misc Attribute microSD card (up to 256 GB)
Power supply PoE (Power over Ethernet)
Sensor Size 10.2 mm (1/2.49")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 56°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot