Easter Opening Hours and Delivery Dates here

Reolink E340 CCTV Camera: 5MP Super HD, Auto-Tracking, 2-Way Audio, Wi-Fi

Order Code:

10-4221

Brand: Reolink MPN: E Series E340 EAN-13: 6975253981571
Qty Unit Price (Inc VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Reolink's E Series E340 is a Wi-Fi IP CCTV camera offering a resolution of 2560 x 1920 p. This versatile internet camera is ideal for both home security and small business surveillance. Combining high-resolution video capture with wireless connectivity, it ensures reliable monitoring and easy setup.
Type CCTV camera
Resolution 2560 x 1920 p
(Ø) 84mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 84 mm x 118 mm
F-numbers F2.0
Focal Length 2,8 - 4 mm
Height 118mm
IR range (max.) 12m
Max. viewing angle hor. 98°
Misc Attribute microSD card (up to 256 GB)
Power supply PSU
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 75°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot