Easter Opening Hours and Delivery Dates here

Rennsteig 8001 4000 3 Tool For Cutting/Stripping & Crimping POF dia. 2.2mm

Order Code:

57-7633

Brand: Rennsteig Werkzeuge MPN: 8001 4000 3 EAN-13: 4049002026522
  • Country of Origin:
  • View All

Discontinued


This high-quality tool from Rennsteig can be used for cutting, stripping and crimping polymeric optical fibres of 2.2mm diameter.
  • Special cutting operation permits further work with fibres without polishing the cut surface
  • Length 190mm
  • Weight 495g
  • Manufacturer's part 8001 4000 3
Type Optical fibre cutter
Holding Capacity 2.2mm
Size 190mm

Trustpilot