Christmas Opening Hours and Delivery Dates here

Rennsteig 457 028 5 Parallel Pin Punch With Guide Sleeve 2.8mm

Order Code:

57-7802

Brand: Rennsteig Werkzeuge MPN: 457 028 5 EAN-13: 4049002022739
  • Country of Origin: Germany
  • View All

Discontinued


This 2.8mm parallel pin punch from Rennsteig is made from chrome vanadium steel with a loose knurled guide sleeve and hardened punch pin.


  • Length 96mm
  • Tip diameter 2.8mm
  • Overall diameter 8mm
  • Weight 25g
  • Manufacturer's part 457 028 5
Type Parallel pin punch
Diameter 2.8mm
Length 96mm
Material Chrome Vanadium Steel

Trustpilot