Christmas Opening Hours and Delivery Dates here

Rennsteig 448 003 0 Assembly Taper Punch 8 x 200mm

Order Code:

57-7701

Brand: Rennsteig Werkzeuge MPN: 448 003 0 EAN-13: 4049002008085
  • Country of Origin: Germany
  • View All

Discontinued


This assembly taper punch from Rennsteig is made from hardened special tool steel. It is 200mm long with a 8mm tip.


  • Length 200mm
  • Tip 8mm
  • Diameter 16mm
  • Weight 220g
  • Manufacturer's part 448 003 0
Type Assembly taper punch
Material Hardened Steel
Numbers 1

Trustpilot