Rennsteig 371 100 1 Pointed Floor Chisel Lacquered 8 x 100mm

Order Code:

57-7759

Brand: Rennsteig Werkzeuge MPN: 371 100 1 EAN-13: 4049002001796
  • Country of Origin: Germany
  • View All

Discontinued


This lacquered pointed floor chisel from Rennsteig is 100mm long and has a diameter of 8mm.


  • Length 100mm
  • Diameter 8mm
  • Weight 55g
  • Manufacturer's part 371 100 1
Type Pointed chisel
Blade Width 8mm
Length 100mm

Trustpilot