Christmas Opening Hours and Delivery Dates here

Rennsteig 120 005 2 Master Offset Pipe Wrench 45° 265mm

Order Code:

57-7653

Brand: Rennsteig Werkzeuge MPN: 120 005 2 EAN-13: 4049002000102
  • Country of Origin: Germany
  • View All

Discontinued


This 265mm Master offset pipe wrench from Rennsteig has 45° angled jaws and is made from red powder-coated hardened chrome vanadium steel. The jaws have double offset teeth and a captive adjusting nut.


  • Length 265mm
  • Clamping range 0 to 35mm
  • Weight 465g
  • Manufacturer's part 120 005 2
Type Pipe wrench
Jaw Capacity 35mm
Overall Length 265mm
Material Powder-coated steel

Trustpilot