Easter Opening Hours and Delivery Dates here

Renkforce RF1000 3D Printer (Assembled)

Order Code:

25-0001

Brand: Renkforce MPN: RF1000
  • Country of Origin:
  • View All

Discontinued


The RF1000 3D printer is a highly professional tool that creates three-dimensional objects and sets new standards when it comes to 3D model-making. The printer allows the quick and effective fabrication of model-based prototypes, workpieces and all sorts of 3D artwork. Whether it's single scale models or limited-quantity print runs, the Renkforce RF1000 3D printer has been specially designed for a wide range of users and applications.

The printer features a spacious 230 x 245 x 200mm print chamber providing space for a wide range of 3D projects. The use of high quality aluminium, stainless steel and CNC parts as well as industry-standard profiled rail guides and ball bearings guarantees high precision printing and a long service life. The Renkforce RF1000 can be operated either via a PC USB interface or via the built-in SD memory card slot. The printer comes with a screen that displays all information relevant for the ongoing printing process. A keypad allows you to adjust settings quickly if necessary.

Milling/engraving printer head adaptors are now available, extending the versatility of the RF1000 even further.


  • Made in Germany - developed by Conrad's in-house Technology Centre
  • Large back-lit 230 x 245 x 200mm print chamber
  • Zero-backlash profiled rail guides and ball bearings guarantee high precision
  • Durable built-in industry-grade PSU
  • Control panel with keypad and display
  • Cable tracks prevent lead abrasion/fractures
  • The use of high quality metal parts prevents material fatigue
  • High-precision extruder with changeable nozzle
  • The powerful heating system allows the use of a wide range of materials including ABS, PLA, PET, Laywood etc.
  • Automated sheet size detection and smart printing adjustment
  • Ceramic hot bed with textured surface enables straight-forward removal of the fabricated object after the cool down
  • Milling/engraving printer head adaptors now available
  • Included in delivery: ready-assembled 3D printer with user manual on SD-card
  • Renkforce type RF1000

Click here to download additional datasheets including screw tightening torques and Repetier software.
Connectivity USB 2.0 & SD card
Print Volume (X x Y x Z) 245 x 200 x 230mm
Type 3D printer

Questions

*Question functionality currently disabled
Thursday, February 13, 2014 | Question by: Rapid Customer | Product code: 25-0001
Q. which software appication is required ?
A. Hi L Squires. Thank you for your question. The 3D Printer is compatible with both Solid Workshop or Pro Desktop.

Trustpilot