Christmas Opening Hours and Delivery Dates here

Renkforce RF-4599686 JKMM406 Jumper Ribbon Cable Male to Male 40 Way 600mm

Order Code:

06-4019

Brand: Renkforce MPN: RF-4599686 EAN-13: 4064161148465
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
613 available to back orderBack-order availability date - 16/01/2026

The Renkforce RF-4599686 jumper cable is a 60.00 cm multi-coloured cable set. It features 40x wire jumpers suitable for connecting Arduino, Banana Pi, and Raspberry Pi® devices. This versatile JKMM406 model is ideal for prototyping and electronic projects.
Type Jumper cable
Length 60.00cm
Factory colour Multi-coloured
Number of A Connectors 40
Number of B connections 40
Plastic free packaging Plastic-free packaging
Type A Wire jumper
Type B Wire jumper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot