Christmas Opening Hours and Delivery Dates here

Renkforce RF-4599684 JKFF406 Jumper Ribbon Cable Female to Female 40 Way 600mm

Order Code:

06-4017

Brand: Renkforce MPN: RF-4599684 EAN-13: 4064161148458
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
410 available to back orderBack-order availability date - 16/01/2026

The Renkforce RF-4599684 jumper cable is a 60.00 cm multi-coloured connector featuring 40 wire jumper sockets on each end. It is compatible with Arduino, Banana Pi, and Raspberry Pi®. This versatile cable is ideal for prototyping and connecting components in electronics projects.
Type Jumper cable
Length 60.00cm
Factory colour Multi-coloured
Number of A Connectors 40
Number of B connections 40
Plastic free packaging Plastic-free packaging
Type A Wire jumper socket
Type B Wire jumper socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot