Christmas Opening Hours and Delivery Dates here

Renkforce RF-4599682 JKMF406 Jumper Ribbon Cable Male to Female 40 Way 600mm

Order Code:

06-4013

Brand: Renkforce MPN: RF-4599682 EAN-13: 4064161148441
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
910 available to back orderBack-order availability date - 12/01/2026

The Renkforce RF-4599682 jumper cable is a 60 cm long, multi-coloured wiring solution with 40 wire jumpers and jumper sockets. Manufactured by Renkforce, it is ideal for connecting devices like Arduino, Banana Pi, and Raspberry Pi. This versatile cable is suitable for various electronics projects and prototyping applications.
Type Jumper cable
Length 60.00cm
Factory colour Multi-coloured
Number of A Connectors 40
Number of B connections 40
Plastic free packaging Plastic-free packaging
Type A Wire jumper
Type B Wire jumper socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot