Renkforce RF-4317314 Fan for Raspberry Pi&Rock Pi&Banana Pi Cooling

Order Code:

06-4001

Brand: Renkforce MPN: RF-4317314 EAN-13: 4053199984909
Qty Unit Price (Inc VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
423 in stock, despatched in 4 working days

The Renkforce fan is designed for efficient cooling, compatible with Raspberry Pi, Rock Pi, and Banana Pi development kits. It helps prevent overheating, ensuring optimal performance for various applications. The fan is suitable for users seeking to maintain device longevity during computational tasks.
Type Fan
Depth 10mm
Height 30mm
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot