Christmas Opening Hours and Delivery Dates here

Renkforce 1574788 Surge Protection Power Strip 8 Connections 2 USB

Order Code:

06-3972

Brand: Renkforce MPN: 1574788 EAN-13: 4016139292885
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

The Renkforce 1574788 is a surge protection power strip designed to safeguard electronic devices from voltage spikes. This black socket strip is ideal for home or office use and provides reliable power distribution with added protection. With its robust construction, it ensures your appliances remain safe in the event of power surges.
Type Surge protection power strip
Cable Length 280mm
Number of Sockets 8
Cable Type H05VV-F 3G 1,5 mm²
Colour Black
Function display visual
Height 42mm
Material PP
Operating Voltage 250V
Power Rating 3680W
Width 118mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot