Renkforce 1519492 Clean Water Pump PG Connector 6000 l/h 6 m

Order Code:

06-3970

Brand: Renkforce MPN: 1519492 EAN-13: 4016139153872
Qty Unit Price (Ex VAT)
1+ £41.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Renkforce manufactures the 1519492 clean water submersible pump, which features a PG connector and a capacity of 6000 litres per hour with a 6-metre delivery head. This pump is ideal for transferring clean water in domestic and gardening applications. Its robust design ensures reliability and efficiency in various water movement tasks.
Type Clean water submersible pump
Dimensions (L x W x H) 158 x 163 x 283 mm
Float switch Yes
Height 283mm
Immersion depth 7m
IP Rating IPX8
Length 158mm
Max. cable length 10m
Max. delivery head 6m
Max. discharge pressure 0.6bar
Max. feed rate 6000 l/h
Max. size of solids 5mm
Operating Voltage 230V
Power consumption (P1) 250W
Pressure connection 33.25mm (1") OT
Width 163mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot