Christmas Opening Hours and Delivery Dates here

Renkforce 1388807 Molex Power Y Cable For Each 13.3cm (5.25 ") Drive

Order Code:

64-5846

Brand: Renkforce MPN: 1388807 EAN-13: 4016139004532

Discontinued


This Molex power Y cable from Renkforce is suitable for converting a 5.25in plug on a 5.25in jack and a 3.5in jack. The cable has many excellent features, including the durable PVC outer sheath, which is effective against dust, impact and other mechanical interferences.


  • Allows connection of one 13.3cm (5.25in) drive
  • Connection A: IDE power connector 4-pin
  • Connection B: IDE power connector 4-pin and floppy power connector 4-pin
  • Colour: black, red, yellow
  • AWG: 22/18
  • Inner conductor material: copper
  • Cable form: round
  • Cable length: 0.15m
  • ROHS and REACH compliant, UL certified
  • Manufacturer's part 1388807
Length 0.15m
Colour Black, red, yellow
Type Molex Y cable

Trustpilot