Christmas Opening Hours and Delivery Dates here

Renkforce 1376112 RJ45 Cat 5e Network Connection Cable - 1.8m - White

Order Code:

64-6421

Brand: Renkforce MPN: 1376112 EAN-13: 4016138993660
  • Country of Origin: China
  • View All

Discontinued


This network connection cable from Renkforce has an extremely thin design with an ultra flat RJ45 cable. The cable retractor not only saves space, but also prevents cable tangling.


  • Ideal for mobile use
  • Connector type A and B: RJ45 plug
  • Cable length: 1.8m
  • Colour: white
  • AWG: 26/7
  • Core material: copper
  • Manufacturer's part 1376112
Length 1.8m
Colour White
Type Network connection cable

Trustpilot