Christmas Opening Hours and Delivery Dates here

Renkforce 1296292 Wireless Doorbell

Order Code:

64-6928

Brand: Renkforce MPN: 1296292 EAN-13: 4016138948905
  • Country of Origin: China
  • View All

Discontinued


This wireless doorbell from Renkforce is equipped with a sensor surface, which when touched, activates a tone on the radio gong (48 different ring tones selectable). The doorbell is splashproof (IP44) and can operate in protected outdoor areas, while the volume is adjustable in several steps.


  • Radio range: 150m
  • 48 melodies adjustable
  • Volume: 82 dB
  • Adjustable volume: 4 steps
  • Operating voltage:
    Receiver: 3 x AAA batteries or 5V/DC (not supplied)
    Transmitter: 12V/DC (supplied)
  • Colour: silver, white
  • Frequency: 433MHz
  • Dimensions:
    Receiver: 130 x 86 x 25mm
    Transmitter: 99 x 40 x 25mm
  • Manufacturer's part 1296292
Type Doorbell
Loudness Level 82dB
Power Consumption Battery
Range 150m
Wired/wireless Wireless

Questions

*Question functionality currently disabled
Wednesday, February 20, 2019 | Question by: Rapid Customer | Product code: 64-6928
Q. Can the battery for the transmitter for Renkforce 1296292 Wireless Doorbell Order Code: 64-6928 be recharged?
A. Hi Weber, thank you for your question. The transmitter battery is a non-rechargeable 12V type 23A primary battery like 18-0259.

Trustpilot