Christmas Opening Hours and Delivery Dates here

Relpol ZGGZ4-1 6 Way Connection Bridge 10A for GZM & GZT 2,3 & 4 Pole Sockets

Order Code:

61-6080

Brand: Relpol MPN: ZGGZ4-1

Discontinued


This connection comb is designed to ease wiring congestion where relays are mounted together by commoning A2 neutral terminals. The castellated design allows access to the A1 terminal when the comb is fitted. Combs are easily cut, and can be butted together.


  • 6-way Connection comb
  • Use with Relpol industrial relay sockets
  • Can be concatenated
  • Unique design gives access to A1
Mounting Type Connection comb
Rated Current 10A
Rated Voltage (AC) 250V

Trustpilot