Christmas Opening Hours and Delivery Dates here

Relpol RSM850-6112-85-1009 DPDT Subminiature Signal Relay 9V 1A PCB

Order Code:

61-6012

Brand: Relpol MPN: RSM850-6112-85-1009

Discontinued


A 1A 9V DC PCB mounting subminiature polarised monostable signal relay that has DPCO contacts and low coil power. Ideal for use in telecommunications devices, office equipment, alarm systems, medical monitoring devices, AV equipment, control sensors, etc.


  • PCB Mounting
  • Pitch 2.54mm
  • Sealed for wave soldering and cleaning
  • FCC Part 68 - 1500V - lightning surge
  • IP64 Protection
Coil Voltage 9V
Contact Configuration DPDT
Coil Resistance 579Ω
Length 14.1mm
Width 9.1mm
Height 5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Rated Current 1A
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 30V

Trustpilot