Christmas Opening Hours and Delivery Dates here

Relpol RM85-5021-25-1024 SPST-NO Miniature Relay 24V 16A PCB

Order Code:

61-6048

Brand: Relpol MPN: RM85-5021-25-1024

Discontinued


A 16A 24V DC miniature relay from the RM85 series. The relay may be PCB mounted or fitted into a suitable relay socket. Additional features include high power handling and 5000V 10mm reinforced insulation. Suitable for a wide range of applications.


  • Contact configuration SPST-NO
  • Max. inrush current 80A
  • Rated current 16A
  • IP67 Protection
  • Sealed for wave soldering and cleaning
Coil Voltage 24V
Contact Configuration SPST-NO
Switching Current 16A
Coil Resistance 1440Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB/socket
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 440V

Trustpilot