Relpol R3N-2013-23-1024-WTL Industrial 24V DC 10A 3PDT Plug-In Relay

Order Code:

61-6061

Brand: Relpol MPN: R3N-2013-23-1024-WTL

Discontinued


This 10A miniature industrial relay is a plug-in relay with a 3CO (3PDT) contact arrangement. Additional features include locking test button, flag indicator and LED indicator. Suitable for general purpose use in control panels and other control applications.


  • Coil voltage 24V DC
  • 11-pin 3PCO
  • 10A contact rating
  • High reliability
  • LED Indicator
  • Mechanical indicator
  • Lock/test button
  • Full approvals
Coil Resistance 640Ω
Coil Voltage (DC) 24V
Contact Configuration 3PDT
Height 36mm
Length 28mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Rated Current 10A
Rated Voltage (AC) 250V
Width 21mm

Accessories


Trustpilot