A 30A 12V DC power relay from the R30N series. The relay is a high quality, high load PCB mounting device that features low coil power, small dimensions and light weight. Suitable for applications including automotive, heavy machinery, electronic equipment, HVAC, domestic appliances, etc.
- Contact configuration SPDT (SPCO)
- Rated current 30A
- High shock and vibration resistance
- Long life
- Sealed for wave soldering and cleaning
| Coil Voltage |
12V |
| Contact Configuration |
SPDT |
| Switching Current |
30A |
| Coil Resistance |
160Ω |
| Length |
32.5mm |
| Width |
27.6mm |
| Height |
20.5mm |
| Mounting Type |
PCB |
| Operating Temperature |
-55 to +100°C |
| Switching Voltage Max (AC) |
300V |
| Switching Voltage Max (DC) |
110V |