Christmas Opening Hours and Delivery Dates here

Relpol R2N-2012-23-5230-WTL Industrial 230V AC 12A DPDT Plug-In Relay

Order Code:

61-6059

Brand: Relpol MPN: R2N-2012-23-5230-WTL

Discontinued


A standard 12A industrial relay with a 2CO (DPDT) contact arrangement. The relay features a locking test button, flag indicator and LED indicator. Suitable for general purpose use in control panels and other control applications.


  • Coil voltage 230V AC
  • 8-pin DPCO
  • 12A contact rating
  • High reliability
  • LED Indicator
  • Mechanical indicator
  • Lock/test button
  • Full approvals
Coil Resistance 16,100Ω
Coil Voltage (AC) 230V
Contact Configuration DPDT
Height 36mm
Length 28mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 12A
Rated Voltage (AC) 250V
Width 21mm

Trustpilot