Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Relpol R2N-2012-23-5024-WTL Industrial 24V AC 12A DPDT Plug-In Relay

Order Code:  

61-6058

  Copy to clipboard
Brand: Relpol  Copy to clipboard MPN: R2N-2012-23-5024-WTL  Copy to clipboard
 Report an error

Discontinued

A standard 12A industrial relay with a 2CO (DPDT) contact arrangement. The relay features a locking test button, flag indicator and LED indicator. Suitable for general purpose use in control panels and other control applications.


  • Coil voltage 24V AC
  • 8-pin DPCO
  • 12A contact rating
  • High reliability
  • LED Indicator
  • Mechanical indicator
  • Lock/test button
  • Full approvals
Contact Configuration DPDT
Coil Voltage (AC) 24V
Coil Resistance 158Ω
Rated Voltage (AC) 250V
Rated Current 12A
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Height 36mm
Length 28mm
Width 21mm

Reviews


Be the first to submit a review