Reely Toothed Drive Belt 780mm 312 Tooth

Order Code:

50-2776

Brand: Reely EAN-13: 4016138676747
  • Country of Origin:
  • View All

Discontinued


Modelcraft's Toothed Drive Belt 312 Tooth is incrediby sturdy and has been manufactured with a Polyurethane (PU)-toothed belt with steel cord. It also remains stretch resistant with a good resistance to oils, greases and many chemicals.
  • Division 2.5mm
  • Minimal and light abrasion
  • Temperature range -30º to +80ºC
  • Good bending properties
  • Speed - 4000 rpm (depending on toothed lock washer size)
  • Width 6mm
Type Toothed drive belt
Circumference 780mm
Material Polyurethane
Number of Teeth 312
Width 6mm

Trustpilot