Christmas Opening Hours and Delivery Dates here

Reely Steel Shaft Bush 3.5mm OD 2mm Bore

Order Code:

50-7366

Brand: Reely MPN: DU 0205 EAN-13: 4016138555974
  • Country of Origin:
  • View All

Discontinued


Modelcraft Steel Shaft Bush 3.5mm OD 2mm Bore offers versatile use for sliding bearings of all kinds (gear construction, axles, shafts). The socket is made of steel.
Type Shaft bush
Bore Diameter 2mm
Circumference 3.5mm
Material Steel
Width 5mm

Trustpilot